50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM25FVR050E-TR

DigiKey Part Number
273-LVM25FVR050E-TR-ND - Tape & Reel (TR)
273-LVM25FVR050E-TRCT-ND - Cut Tape (CT)
273-LVM25FVR050E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM25FVR050E-TR
Description
RES 0.05 OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM25FVR050E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,90300 Kč89,03 Kč
257,57600 Kč189,40 Kč
506,74040 Kč337,02 Kč
1006,03270 Kč603,27 Kč
2505,25536 Kč1 313,84 Kč
5004,76864 Kč2 384,32 Kč
1 0004,35520 Kč4 355,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,70536 Kč14 821,44 Kč
8 0003,45184 Kč27 614,72 Kč
12 0003,32160 Kč39 859,20 Kč
20 0003,17432 Kč63 486,40 Kč
28 0003,08656 Kč86 423,68 Kč
40 0003,00081 Kč120 032,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč