


LVM12FTR020E-TR | |
|---|---|
DigiKey Part Number | 273-LVM12FTR020E-TR-ND - Tape & Reel (TR) 273-LVM12FTR020E-TRCT-ND - Cut Tape (CT) 273-LVM12FTR020E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVM12FTR020E-TR |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM12FTR020E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,16460 Kč | 358,23 Kč |
| 100 | 6,41490 Kč | 641,49 Kč |
| 250 | 5,59304 Kč | 1 398,26 Kč |
| 500 | 5,07858 Kč | 2 539,29 Kč |
| 1 000 | 4,64119 Kč | 4 641,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,86262 Kč | 19 313,10 Kč |
| 10 000 | 3,60815 Kč | 36 081,50 Kč |
| 15 000 | 3,47746 Kč | 52 161,90 Kč |
| 25 000 | 3,32964 Kč | 83 241,00 Kč |
| 35 000 | 3,24157 Kč | 113 454,95 Kč |
| 50 000 | 3,16624 Kč | 158 312,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

