


LVM06FTR050E-TR | |
|---|---|
DigiKey Part Number | 273-LVM06FTR050E-TR-ND - Tape & Reel (TR) 273-LVM06FTR050E-TRCT-ND - Cut Tape (CT) 273-LVM06FTR050E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVM06FTR050E-TR |
Description | RES 0.05 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM06FTR050E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 8,77720 Kč | 219,43 Kč |
| 50 | 7,81960 Kč | 390,98 Kč |
| 100 | 7,00910 Kč | 700,91 Kč |
| 250 | 6,11796 Kč | 1 529,49 Kč |
| 500 | 5,55986 Kč | 2 779,93 Kč |
| 1 000 | 5,08593 Kč | 5 085,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,24189 Kč | 21 209,45 Kč |
| 10 000 | 3,96602 Kč | 39 660,20 Kč |
| 15 000 | 3,82437 Kč | 57 365,55 Kč |
| 25 000 | 3,66413 Kč | 91 603,25 Kč |
| 35 000 | 3,56867 Kč | 124 903,45 Kč |
| 50 000 | 3,51192 Kč | 175 596,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

