LVM06FTR015E-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,49675 Kč
Datasheet
15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM06FTR015E-TR

DigiKey Part Number
LVM06FTR015ETR-ND - Tape & Reel (TR)
LVM06FTR015EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM06FTR015E-TR
Description
RES 0.015 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM06FTR015E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,10663 Kč25 533,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5,10663 Kč
Unit Price with VAT:6,17902 Kč