
LVK25R010FER | |
|---|---|
DigiKey Part Number | 273-LVK25R010FERTR-ND - Tape & Reel (TR) 273-LVK25R010FERCT-ND - Cut Tape (CT) 273-LVK25R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R010FER |
Description | RES 0.01 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 35,21400 Kč | 352,14 Kč |
| 25 | 30,43040 Kč | 760,76 Kč |
| 50 | 27,42340 Kč | 1 371,17 Kč |
| 100 | 24,87210 Kč | 2 487,21 Kč |
| 250 | 22,07308 Kč | 5 518,27 Kč |
| 500 | 20,32270 Kč | 10 161,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,83563 Kč | 18 835,63 Kč |
| 2 000 | 17,57239 Kč | 35 144,78 Kč |
| 3 000 | 16,92362 Kč | 50 770,86 Kč |
| 5 000 | 16,18984 Kč | 80 949,20 Kč |
| 7 000 | 15,75261 Kč | 110 268,27 Kč |
| 10 000 | 15,32550 Kč | 153 255,00 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

