
LVK25R003FER | |
|---|---|
DigiKey Part Number | 273-LVK25R003FERTR-ND - Tape & Reel (TR) 273-LVK25R003FERCT-ND - Cut Tape (CT) 273-LVK25R003FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R003FER |
Description | RES 0.003 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R003FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 30,49760 Kč | 762,44 Kč |
| 50 | 27,48640 Kč | 1 374,32 Kč |
| 100 | 24,92670 Kč | 2 492,67 Kč |
| 250 | 22,12348 Kč | 5 530,87 Kč |
| 500 | 20,36932 Kč | 10 184,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,87930 Kč | 18 879,30 Kč |
| 2 000 | 17,61344 Kč | 35 226,88 Kč |
| 3 000 | 16,96337 Kč | 50 890,11 Kč |
| 5 000 | 16,22809 Kč | 81 140,45 Kč |
| 7 000 | 15,79002 Kč | 110 530,14 Kč |
| 10 000 | 15,36218 Kč | 153 621,80 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

