
LVK25R002FER | |
|---|---|
DigiKey Part Number | 273-LVK25R002FERTR-ND - Tape & Reel (TR) 273-LVK25R002FERCT-ND - Cut Tape (CT) 273-LVK25R002FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R002FER |
Description | RES 0.002 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R002FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 25 | 30,67400 Kč | 766,85 Kč |
| 50 | 27,65120 Kč | 1 382,56 Kč |
| 100 | 25,07900 Kč | 2 507,90 Kč |
| 250 | 22,25912 Kč | 5 564,78 Kč |
| 500 | 20,49512 Kč | 10 247,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,81663 Kč | 16 816,63 Kč |
| 2 000 | 15,67089 Kč | 31 341,78 Kč |
| 3 000 | 15,08254 Kč | 45 247,62 Kč |
| 5 000 | 14,41702 Kč | 72 085,10 Kč |
| 7 000 | 14,02044 Kč | 98 143,08 Kč |
| 10 000 | 13,63312 Kč | 136 331,20 Kč |
| 12 000 | 13,44739 Kč | 161 368,68 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |

