1 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK25R001FER

DigiKey Part Number
273-LVK25R001FERTR-ND - Tape & Reel (TR)
273-LVK25R001FERCT-ND - Cut Tape (CT)
273-LVK25R001FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK25R001FER
Description
RES 0.001 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK25R001FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1033,68100 Kč336,81 Kč
2529,07800 Kč726,95 Kč
5026,19720 Kč1 309,86 Kč
10023,74660 Kč2 374,66 Kč
25021,06184 Kč5 265,46 Kč
50019,38242 Kč9 691,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,95539 Kč17 955,39 Kč
2 00016,74328 Kč33 486,56 Kč
3 00016,12079 Kč48 362,37 Kč
5 00015,41665 Kč77 083,25 Kč
7 00014,99716 Kč104 980,12 Kč
10 00014,58742 Kč145 874,20 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč