Upgrade

LVK25R001FER | |
|---|---|
DigiKey Part Number | 273-LVK25R001FERTR-ND - Tape & Reel (TR) 273-LVK25R001FERCT-ND - Cut Tape (CT) 273-LVK25R001FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R001FER |
Description | RES 0.001 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R001FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 29,07800 Kč | 726,95 Kč |
| 50 | 26,19720 Kč | 1 309,86 Kč |
| 100 | 23,74660 Kč | 2 374,66 Kč |
| 250 | 21,06184 Kč | 5 265,46 Kč |
| 500 | 19,38242 Kč | 9 691,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,95539 Kč | 17 955,39 Kč |
| 2 000 | 16,74328 Kč | 33 486,56 Kč |
| 3 000 | 16,12079 Kč | 48 362,37 Kč |
| 5 000 | 15,41665 Kč | 77 083,25 Kč |
| 7 000 | 14,99716 Kč | 104 980,12 Kč |
| 10 000 | 14,58742 Kč | 145 874,20 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


