
LVK25R001DER | |
|---|---|
DigiKey Part Number | 273-LVK25R001DERTR-ND - Tape & Reel (TR) 273-LVK25R001DERCT-ND - Cut Tape (CT) 273-LVK25R001DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R001DER |
Description | RES 0.001 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R001DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 25 | 35,30200 Kč | 882,55 Kč |
| 50 | 31,86660 Kč | 1 593,33 Kč |
| 100 | 28,94360 Kč | 2 894,36 Kč |
| 250 | 25,73936 Kč | 6 434,84 Kč |
| 500 | 23,73488 Kč | 11 867,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,03236 Kč | 22 032,36 Kč |
| 2 000 | 20,58602 Kč | 41 172,04 Kč |
| 3 000 | 19,84318 Kč | 59 529,54 Kč |
| 5 000 | 19,00315 Kč | 95 015,75 Kč |
| 7 000 | 18,50269 Kč | 129 518,83 Kč |
| 10 000 | 18,11078 Kč | 181 107,80 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

