
LVK24R025DER | |
|---|---|
DigiKey Part Number | 273-LVK24R025DERTR-ND - Tape & Reel (TR) 273-LVK24R025DERCT-ND - Cut Tape (CT) 273-LVK24R025DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R025DER |
Description | RES 0.025 OHM 0.5% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R025DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 26,95320 Kč | 673,83 Kč |
| 50 | 24,26520 Kč | 1 213,26 Kč |
| 100 | 21,98070 Kč | 2 198,07 Kč |
| 250 | 19,47524 Kč | 4 868,81 Kč |
| 500 | 17,90794 Kč | 8 953,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,47881 Kč | 16 478,81 Kč |
| 2 000 | 15,35343 Kč | 30 706,86 Kč |
| 3 000 | 14,77545 Kč | 44 326,35 Kč |
| 5 000 | 14,12178 Kč | 70 608,90 Kč |
| 7 000 | 13,73227 Kč | 96 125,89 Kč |
| 10 000 | 13,35179 Kč | 133 517,90 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

