
LVK24R020DER | |
|---|---|
DigiKey Part Number | 273-LVK24R020DERTR-ND - Tape & Reel (TR) 273-LVK24R020DERCT-ND - Cut Tape (CT) 273-LVK24R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R020DER |
Description | RES 0.02 OHM 0.5% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R020DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 24,96240 Kč | 624,06 Kč |
| 50 | 22,45520 Kč | 1 122,76 Kč |
| 100 | 20,32610 Kč | 2 032,61 Kč |
| 250 | 17,99108 Kč | 4 497,77 Kč |
| 500 | 16,52962 Kč | 8 264,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,28822 Kč | 15 288,22 Kč |
| 2 000 | 14,23371 Kč | 28 467,42 Kč |
| 3 000 | 13,69217 Kč | 41 076,51 Kč |
| 5 000 | 13,07944 Kč | 65 397,20 Kč |
| 7 000 | 12,71444 Kč | 89 001,08 Kč |
| 10 000 | 12,35793 Kč | 123 579,30 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

