


LVK24R010FER | |
|---|---|
DigiKey Part Number | 273-LVK24R010FERTR-ND - Tape & Reel (TR) 273-LVK24R010FERCT-ND - Cut Tape (CT) 273-LVK24R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R010FER |
Description | RES 0.01 OHM 1% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 26,90200 Kč | 269,02 Kč |
| 25 | 23,15520 Kč | 578,88 Kč |
| 50 | 20,81840 Kč | 1 040,92 Kč |
| 100 | 18,82710 Kč | 1 882,71 Kč |
| 250 | 16,64720 Kč | 4 161,80 Kč |
| 500 | 15,28314 Kč | 7 641,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,12350 Kč | 14 123,50 Kč |
| 2 000 | 13,13878 Kč | 26 277,56 Kč |
| 3 000 | 12,63288 Kč | 37 898,64 Kč |
| 5 000 | 12,06081 Kč | 60 304,05 Kč |
| 7 000 | 11,71989 Kč | 82 039,23 Kč |
| 10 000 | 11,38685 Kč | 113 868,50 Kč |
| 12 000 | 11,22719 Kč | 134 726,28 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |

