10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK24R010DER

DigiKey Part Number
273-LVK24R010DERTR-ND - Tape & Reel (TR)
273-LVK24R010DERCT-ND - Cut Tape (CT)
273-LVK24R010DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK24R010DER
Description
RES 0.01 OHM 0.5% 1W 2412
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK24R010DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1029,12400 Kč291,24 Kč
2525,10520 Kč627,63 Kč
5022,58540 Kč1 129,27 Kč
10020,44370 Kč2 044,37 Kč
25018,09608 Kč4 524,02 Kč
50016,62748 Kč8 313,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,37936 Kč15 379,36 Kč
2 00014,31938 Kč28 638,76 Kč
3 00013,77497 Kč41 324,91 Kč
5 00013,15919 Kč65 795,95 Kč
7 00012,79222 Kč89 545,54 Kč
10 00012,43384 Kč124 338,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč