
LVK12R100CER | |
|---|---|
DigiKey Part Number | 273-LVK12R100CERTR-ND - Tape & Reel (TR) 273-LVK12R100CERCT-ND - Cut Tape (CT) 273-LVK12R100CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R100CER |
Description | 0.5W 0.100 OHMS 0.25% LVK (1206) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R100CER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 15,87440 Kč | 396,86 Kč |
| 50 | 14,21980 Kč | 710,99 Kč |
| 100 | 12,81300 Kč | 1 281,30 Kč |
| 250 | 11,27088 Kč | 2 817,72 Kč |
| 500 | 10,30666 Kč | 5 153,33 Kč |
| 1 000 | 9,48711 Kč | 9 487,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,02863 Kč | 40 143,15 Kč |
| 10 000 | 7,55206 Kč | 75 520,60 Kč |
| 15 000 | 7,30730 Kč | 109 609,50 Kč |
| 25 000 | 7,08683 Kč | 177 170,75 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

