
LVK12R050FER | |
|---|---|
DigiKey Part Number | 273-LVK12R050FERTR-ND - Tape & Reel (TR) 273-LVK12R050FERCT-ND - Cut Tape (CT) 273-LVK12R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R050FER |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 9,46590 Kč | 946,59 Kč |
| 250 | 8,29504 Kč | 2 073,76 Kč |
| 500 | 7,56222 Kč | 3 781,11 Kč |
| 1 000 | 6,93879 Kč | 6 938,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,82963 Kč | 29 148,15 Kč |
| 10 000 | 5,46714 Kč | 54 671,40 Kč |
| 15 000 | 5,28098 Kč | 79 214,70 Kč |
| 25 000 | 5,07049 Kč | 126 762,25 Kč |
| 35 000 | 4,98703 Kč | 174 546,05 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

