
LVK12R050DER | |
|---|---|
DigiKey Part Number | 273-LVK12R050DERTR-ND - Tape & Reel (TR) 273-LVK12R050DERCT-ND - Cut Tape (CT) 273-LVK12R050DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R050DER |
Description | RES 0.05 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R050DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 12,83400 Kč | 320,85 Kč |
| 50 | 11,47340 Kč | 573,67 Kč |
| 100 | 10,31840 Kč | 1 031,84 Kč |
| 250 | 9,05096 Kč | 2 262,74 Kč |
| 500 | 8,25810 Kč | 4 129,05 Kč |
| 1 000 | 7,58427 Kč | 7 584,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,38507 Kč | 31 925,35 Kč |
| 10 000 | 5,99319 Kč | 59 931,90 Kč |
| 15 000 | 5,79198 Kč | 86 879,70 Kč |
| 25 000 | 5,56440 Kč | 139 110,00 Kč |
| 35 000 | 5,51198 Kč | 192 919,30 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

