
LVK12R030FER | |
|---|---|
DigiKey Part Number | 273-LVK12R030FERTR-ND - Tape & Reel (TR) 273-LVK12R030FERCT-ND - Cut Tape (CT) 273-LVK12R030FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R030FER |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R030FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 12,31320 Kč | 307,83 Kč |
| 50 | 11,00720 Kč | 550,36 Kč |
| 100 | 9,89430 Kč | 989,43 Kč |
| 250 | 8,67384 Kč | 2 168,46 Kč |
| 500 | 7,91120 Kč | 3 955,60 Kč |
| 1 000 | 7,26237 Kč | 7 262,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,10790 Kč | 30 539,50 Kč |
| 10 000 | 5,73065 Kč | 57 306,50 Kč |
| 15 000 | 5,53692 Kč | 83 053,80 Kč |
| 25 000 | 5,31779 Kč | 132 944,75 Kč |
| 35 000 | 5,24950 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

