
LVK12R020FER | |
|---|---|
DigiKey Part Number | 273-LVK12R020FERTR-ND - Tape & Reel (TR) 273-LVK12R020FERCT-ND - Cut Tape (CT) 273-LVK12R020FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R020FER |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R020FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 13,83000 Kč | 138,30 Kč |
| 25 | 11,82160 Kč | 295,54 Kč |
| 50 | 10,56280 Kč | 528,14 Kč |
| 100 | 9,48930 Kč | 948,93 Kč |
| 250 | 8,31560 Kč | 2 078,90 Kč |
| 500 | 7,58094 Kč | 3 790,47 Kč |
| 1 000 | 6,95597 Kč | 6 955,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,84407 Kč | 29 220,35 Kč |
| 10 000 | 5,48068 Kč | 54 806,80 Kč |
| 15 000 | 5,29406 Kč | 79 410,90 Kč |
| 25 000 | 5,08304 Kč | 127 076,00 Kč |
| 35 000 | 4,99938 Kč | 174 978,30 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |

