
LVK12R020DER | |
|---|---|
DigiKey Part Number | 273-LVK12R020DERTR-ND - Tape & Reel (TR) 273-LVK12R020DERCT-ND - Cut Tape (CT) 273-LVK12R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R020DER |
Description | RES 0.02 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R020DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 15,36700 Kč | 153,67 Kč |
| 25 | 13,14360 Kč | 328,59 Kč |
| 50 | 11,75440 Kč | 587,72 Kč |
| 100 | 10,57340 Kč | 1 057,34 Kč |
| 250 | 9,27800 Kč | 2 319,50 Kč |
| 500 | 8,46716 Kč | 4 233,58 Kč |
| 1 000 | 7,77798 Kč | 7 777,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,55160 Kč | 32 758,00 Kč |
| 10 000 | 6,15087 Kč | 61 508,70 Kč |
| 15 000 | 5,94508 Kč | 89 176,20 Kč |
| 25 000 | 5,71235 Kč | 142 808,75 Kč |
| 35 000 | 5,66877 Kč | 198 406,95 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

