
LVK12R010FER | |
|---|---|
DigiKey Part Number | 273-LVK12R010FERTR-ND - Tape & Reel (TR) 273-LVK12R010FERCT-ND - Cut Tape (CT) 273-LVK12R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R010FER |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 50 | 9,58340 Kč | 479,17 Kč |
| 100 | 8,60500 Kč | 860,50 Kč |
| 250 | 7,53072 Kč | 1 882,68 Kč |
| 500 | 6,85836 Kč | 3 429,18 Kč |
| 1 000 | 6,28680 Kč | 6 286,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,26957 Kč | 26 347,85 Kč |
| 10 000 | 4,93716 Kč | 49 371,60 Kč |
| 15 000 | 4,76646 Kč | 71 496,90 Kč |
| 25 000 | 4,57341 Kč | 114 335,25 Kč |
| 35 000 | 4,46208 Kč | 156 172,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

