10 mOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK12R010CER

DigiKey Part Number
273-LVK12R010CERTR-ND - Tape & Reel (TR)
273-LVK12R010CERCT-ND - Cut Tape (CT)
273-LVK12R010CERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK12R010CER
Description
0.5W 0.010 OHMS 0.25% LVK (1206)
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK12R010CER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,93200 Kč179,32 Kč
2515,37040 Kč384,26 Kč
5013,77040 Kč688,52 Kč
10012,40350 Kč1 240,35 Kč
25010,90720 Kč2 726,80 Kč
5009,97028 Kč4 985,14 Kč
1 0009,17424 Kč9 174,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,75788 Kč38 789,40 Kč
10 0007,29504 Kč72 950,40 Kč
15 0007,05741 Kč105 861,15 Kč
25 0006,82540 Kč170 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč