75 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J75RE

DigiKey Part Number
L50J75RE-ND
Manufacturer
Manufacturer Product Number
L50J75RE
Description
RES CHAS MNT 75 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
75 Ohms
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,15000 Kč413,15 Kč
10291,91400 Kč2 919,14 Kč
25259,12560 Kč6 478,14 Kč
50238,61620 Kč11 930,81 Kč
100221,19130 Kč22 119,13 Kč
250202,11732 Kč50 529,33 Kč
500190,19048 Kč95 095,24 Kč
1 000180,06368 Kč180 063,68 Kč
Manufacturers Standard Package
Unit Price without VAT:413,15000 Kč
Unit Price with VAT:499,91150 Kč