
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,58000 Kč | 384,58 Kč |
| 10 | 270,93500 Kč | 2 709,35 Kč |
| 25 | 240,23960 Kč | 6 005,99 Kč |
| 50 | 221,03340 Kč | 11 051,67 Kč |
| 100 | 204,71760 Kč | 20 471,76 Kč |
| 250 | 186,85328 Kč | 46 713,32 Kč |
| 500 | 175,68582 Kč | 87 842,91 Kč |
| 1 000 | 166,20091 Kč | 166 200,91 Kč |
| Unit Price without VAT: | 384,58000 Kč |
|---|---|
| Unit Price with VAT: | 465,34180 Kč |









