
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,31000 Kč | 587,31 Kč |
| 10 | 419,54000 Kč | 4 195,40 Kč |
| 25 | 374,20120 Kč | 9 355,03 Kč |
| 50 | 345,84540 Kč | 17 292,27 Kč |
| 100 | 321,75450 Kč | 32 175,45 Kč |
| 250 | 295,38980 Kč | 73 847,45 Kč |
| 500 | 278,90510 Kč | 139 452,55 Kč |
| Unit Price without VAT: | 587,31000 Kč |
|---|---|
| Unit Price with VAT: | 710,64510 Kč |










