35 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J35KE

DigiKey Part Number
L50J35KE-ND
Manufacturer
Manufacturer Product Number
L50J35KE
Description
RES CHAS MNT 35K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
35 kOhms
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1583,33000 Kč583,33 Kč
10416,69300 Kč4 166,93 Kč
25371,66160 Kč9 291,54 Kč
50343,49840 Kč17 174,92 Kč
100319,57090 Kč31 957,09 Kč
250293,38516 Kč73 346,29 Kč
500277,01234 Kč138 506,17 Kč
Manufacturers Standard Package
Unit Price without VAT:583,33000 Kč
Unit Price with VAT:705,82930 Kč

Other Suppliers on DigiKey

3In Stock
Ships from Ohmite