



Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 2 Ohms | Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,24000 Kč | 420,24 Kč |
| 10 | 297,08700 Kč | 2 970,87 Kč |
| 25 | 263,78880 Kč | 6 594,72 Kč |
| 50 | 242,95400 Kč | 12 147,70 Kč |
| 100 | 225,25400 Kč | 22 525,40 Kč |
| 250 | 205,87632 Kč | 51 469,08 Kč |
| 500 | 193,76094 Kč | 96 880,47 Kč |
| 1 000 | 183,47438 Kč | 183 474,38 Kč |
| Unit Price without VAT: | 420,24000 Kč |
|---|---|
| Unit Price with VAT: | 508,49040 Kč |









