
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,93000 Kč | 449,93 Kč |
| 10 | 318,78200 Kč | 3 187,82 Kč |
| 25 | 283,32120 Kč | 7 083,03 Kč |
| 50 | 261,13320 Kč | 13 056,66 Kč |
| 100 | 242,28620 Kč | 24 228,62 Kč |
| 250 | 221,65452 Kč | 55 413,63 Kč |
| 500 | 208,75660 Kč | 104 378,30 Kč |
| 1 000 | 198,14538 Kč | 198 145,38 Kč |
| Unit Price without VAT: | 449,93000 Kč |
|---|---|
| Unit Price with VAT: | 544,41530 Kč |










