
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,84000 Kč | 433,84 Kč |
| 10 | 306,95100 Kč | 3 069,51 Kč |
| 25 | 272,62280 Kč | 6 815,57 Kč |
| 50 | 251,14760 Kč | 12 557,38 Kč |
| 100 | 232,90560 Kč | 23 290,56 Kč |
| 250 | 212,93760 Kč | 53 234,40 Kč |
| 500 | 200,45158 Kč | 100 225,79 Kč |
| 1 000 | 189,85016 Kč | 189 850,16 Kč |
| Unit Price without VAT: | 433,84000 Kč |
|---|---|
| Unit Price with VAT: | 524,94640 Kč |









