



Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 10 kOhms | Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,98000 Kč | 452,98 Kč |
| 10 | 321,00800 Kč | 3 210,08 Kč |
| 25 | 285,32000 Kč | 7 133,00 Kč |
| 50 | 262,99200 Kč | 13 149,60 Kč |
| 100 | 244,02190 Kč | 24 402,19 Kč |
| 250 | 223,25980 Kč | 55 814,95 Kč |
| 500 | 210,27808 Kč | 105 139,04 Kč |
| 1 000 | 199,69141 Kč | 199 691,41 Kč |
| Unit Price without VAT: | 452,98000 Kč |
|---|---|
| Unit Price with VAT: | 548,10580 Kč |









