
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 594,07000 Kč | 594,07 Kč |
10 | 424,66100 Kč | 4 246,61 Kč |
25 | 378,87280 Kč | 9 471,82 Kč |
50 | 350,23560 Kč | 17 511,78 Kč |
100 | 325,90620 Kč | 32 590,62 Kč |
250 | 299,27712 Kč | 74 819,28 Kč |
500 | 282,63060 Kč | 141 315,30 Kč |
Unit Price without VAT: | 594,07000 Kč |
---|---|
Unit Price with VAT: | 718,82470 Kč |