
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,62000 Kč | 471,62 Kč |
| 10 | 334,60300 Kč | 3 346,03 Kč |
| 25 | 297,53320 Kč | 7 438,33 Kč |
| 50 | 274,35140 Kč | 13 717,57 Kč |
| 100 | 254,65530 Kč | 25 465,53 Kč |
| 250 | 233,09376 Kč | 58 273,44 Kč |
| 500 | 219,61388 Kč | 109 806,94 Kč |
| 1 000 | 209,19258 Kč | 209 192,58 Kč |
| Unit Price without VAT: | 471,62000 Kč |
|---|---|
| Unit Price with VAT: | 570,66020 Kč |










