750 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 Ohms ±5% 25W Wirewound Chassis Mount Resistor
L25J750E
L25J750E

L25J750E

DigiKey Part Number
L25J750E-ND
Manufacturer
Manufacturer Product Number
L25J750E
Description
RES CHAS MNT 750 OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
750 Ohms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,71000 Kč275,71 Kč
10192,26700 Kč1 922,67 Kč
25169,73880 Kč4 243,47 Kč
50155,62800 Kč7 781,40 Kč
100143,64430 Kč14 364,43 Kč
250130,52288 Kč32 630,72 Kč
500122,31668 Kč61 158,34 Kč
1 000115,34885 Kč115 348,85 Kč
Manufacturers Standard Package
Unit Price without VAT:275,71000 Kč
Unit Price with VAT:333,60910 Kč