50 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 kOhms ±5% 25W Wirewound Chassis Mount Resistor
L25J50KE
L25J50KE

L25J50KE

DigiKey Part Number
L25J50KE-ND
Manufacturer
Manufacturer Product Number
L25J50KE
Description
RES CHAS MNT 50K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
50 kOhms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,44000 Kč396,44 Kč
10279,67200 Kč2 796,72 Kč
25248,10400 Kč6 202,60 Kč
50228,35320 Kč11 417,66 Kč
100211,56740 Kč21 156,74 Kč
250197,60124 Kč49 400,31 Kč
Manufacturers Standard Package
Unit Price without VAT:396,44000 Kč
Unit Price with VAT:479,69240 Kč