



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,33000 Kč | 275,33 Kč |
| 10 | 192,08100 Kč | 1 920,81 Kč |
| 25 | 169,54520 Kč | 4 238,63 Kč |
| 50 | 155,44160 Kč | 7 772,08 Kč |
| 100 | 143,45360 Kč | 14 345,36 Kč |
| 250 | 130,33232 Kč | 32 583,08 Kč |
| 500 | 122,12620 Kč | 61 063,10 Kč |
| 1 000 | 115,15760 Kč | 115 157,60 Kč |
| Unit Price without VAT: | 275,33000 Kč |
|---|---|
| Unit Price with VAT: | 333,14930 Kč |













