3 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 kOhms ±5% 25W Wirewound Chassis Mount Resistor
L25J3K0E
L25J3K0E

L25J3K0E

DigiKey Part Number
L25J3K0E-ND
Manufacturer
Manufacturer Product Number
L25J3K0E
Description
RES CHAS MNT 3K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
3 kOhms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,92000 Kč314,92 Kč
10220,60900 Kč2 206,09 Kč
25195,11560 Kč4 877,89 Kč
50179,15300 Kč8 957,65 Kč
100165,59060 Kč16 559,06 Kč
250150,74272 Kč37 685,68 Kč
500141,45994 Kč70 729,97 Kč
1 000133,57697 Kč133 576,97 Kč
Manufacturers Standard Package
Unit Price without VAT:314,92000 Kč
Unit Price with VAT:381,05320 Kč