2.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
L25J2K5E
L25J2K5E

L25J2K5E

DigiKey Part Number
L25J2K5E-ND
Manufacturer
Manufacturer Product Number
L25J2K5E
Description
RES CHAS MNT 2.5K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
2.5 kOhms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,01000 Kč288,01 Kč
10201,25600 Kč2 012,56 Kč
25177,78080 Kč4 444,52 Kč
50163,08160 Kč8 154,08 Kč
100150,59130 Kč15 059,13 Kč
250136,92052 Kč34 230,13 Kč
500128,37186 Kč64 185,93 Kč
1 000121,11206 Kč121 112,06 Kč
Manufacturers Standard Package
Unit Price without VAT:288,01000 Kč
Unit Price with VAT:348,49210 Kč