
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,38000 Kč | 332,38 Kč |
| 10 | 233,12900 Kč | 2 331,29 Kč |
| 25 | 206,29840 Kč | 5 157,46 Kč |
| 50 | 189,51320 Kč | 9 475,66 Kč |
| 100 | 175,25180 Kč | 17 525,18 Kč |
| 250 | 159,63732 Kč | 39 909,33 Kč |
| 500 | 149,87474 Kč | 74 937,37 Kč |
| 1 000 | 141,58419 Kč | 141 584,19 Kč |
| Unit Price without VAT: | 332,38000 Kč |
|---|---|
| Unit Price with VAT: | 402,17980 Kč |


