270 Series L225J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225J750

DigiKey Part Number
L225J750-ND
Manufacturer
Manufacturer Product Number
L225J750
Description
RES CHAS MNT 750 OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
750 Ohms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1855,49000 Kč855,49 Kč
10618,79700 Kč6 187,97 Kč
25554,90280 Kč13 872,57 Kč
50514,92600 Kč25 746,30 Kč
100480,97510 Kč48 097,51 Kč
250443,81564 Kč110 953,91 Kč
Manufacturers Standard Package
Unit Price without VAT:855,49000 Kč
Unit Price with VAT:1 035,14290 Kč