5 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225J5R0E

DigiKey Part Number
L225J5R0E-ND
Manufacturer
Manufacturer Product Number
L225J5R0E
Description
RES CHAS MNT 5 OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
5 Ohms
Size / Dimension
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
225W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 014,62000 Kč1 014,62 Kč
10738,11800 Kč7 381,18 Kč
25663,44680 Kč16 586,17 Kč
50616,74300 Kč30 837,15 Kč
100577,07790 Kč57 707,79 Kč
250533,66472 Kč133 416,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 014,62000 Kč
Unit Price with VAT:1 227,69020 Kč