
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 4 Ohms | Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,62000 Kč | 1 014,62 Kč |
| 10 | 738,11800 Kč | 7 381,18 Kč |
| 25 | 663,44680 Kč | 16 586,17 Kč |
| 50 | 616,74300 Kč | 30 837,15 Kč |
| 100 | 577,07790 Kč | 57 707,79 Kč |
| 250 | 533,66472 Kč | 133 416,18 Kč |
| Unit Price without VAT: | 1 014,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,69020 Kč |











