
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 2 kOhms | Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,28000 Kč | 843,28 Kč |
| 10 | 609,50900 Kč | 6 095,09 Kč |
| 25 | 546,39320 Kč | 13 659,83 Kč |
| 50 | 506,90860 Kč | 25 345,43 Kč |
| 100 | 473,37680 Kč | 47 337,68 Kč |
| 250 | 436,67776 Kč | 109 169,44 Kč |
| 500 | 414,18556 Kč | 207 092,78 Kč |
| Unit Price without VAT: | 843,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,36880 Kč |












