
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 250 Ohms | Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,11000 Kč | 869,11 Kč |
| 10 | 628,89000 Kč | 6 288,90 Kč |
| 25 | 564,00640 Kč | 14 100,16 Kč |
| 50 | 523,42140 Kč | 26 171,07 Kč |
| 100 | 488,94470 Kč | 48 894,47 Kč |
| 250 | 451,21848 Kč | 112 804,62 Kč |
| Unit Price without VAT: | 869,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,62310 Kč |











