
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 250 Ohms | Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,11000 Kč | 929,11 Kč |
| 10 | 673,96600 Kč | 6 739,66 Kč |
| 25 | 605,04320 Kč | 15 126,08 Kč |
| 50 | 561,93900 Kč | 28 096,95 Kč |
| 100 | 525,32290 Kč | 52 532,29 Kč |
| 250 | 485,25328 Kč | 121 313,32 Kč |
| Unit Price without VAT: | 929,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,22310 Kč |











