
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 20 kOhms | Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,67000 Kč | 864,67 Kč |
| 10 | 625,62300 Kč | 6 256,23 Kč |
| 25 | 561,09640 Kč | 14 027,41 Kč |
| 50 | 520,73260 Kč | 26 036,63 Kč |
| 100 | 486,43990 Kč | 48 643,99 Kč |
| 250 | 448,91716 Kč | 112 229,29 Kč |
| Unit Price without VAT: | 864,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,25070 Kč |













