
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.500" L (28.60mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,58000 Kč | 870,58 Kč |
| 10 | 629,89800 Kč | 6 298,98 Kč |
| 25 | 564,93000 Kč | 14 123,25 Kč |
| 50 | 524,29060 Kč | 26 214,53 Kč |
| 100 | 489,76370 Kč | 48 976,37 Kč |
| 250 | 451,98448 Kč | 112 996,12 Kč |
| Unit Price without VAT: | 870,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,40180 Kč |











