
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.500" L (28.60mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,06000 Kč | 803,06 Kč |
| 10 | 579,48500 Kč | 5 794,85 Kč |
| 25 | 519,11840 Kč | 12 977,96 Kč |
| 50 | 481,35040 Kč | 24 067,52 Kč |
| 100 | 449,27020 Kč | 44 927,02 Kč |
| 250 | 414,16044 Kč | 103 540,11 Kč |
| 500 | 392,21118 Kč | 196 105,59 Kč |
| Unit Price without VAT: | 803,06000 Kč |
|---|---|
| Unit Price with VAT: | 971,70260 Kč |











