
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 175W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 8.500" L (28.60mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,29000 Kč | 797,29 Kč |
| 10 | 575,32400 Kč | 5 753,24 Kč |
| 25 | 515,34120 Kč | 12 883,53 Kč |
| 50 | 477,82620 Kč | 23 891,31 Kč |
| 100 | 445,96180 Kč | 44 596,18 Kč |
| 250 | 411,08372 Kč | 102 770,93 Kč |
| 500 | 389,28192 Kč | 194 640,96 Kč |
| Unit Price without VAT: | 797,29000 Kč |
|---|---|
| Unit Price with VAT: | 964,72090 Kč |














