
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 1 kOhms | Size / Dimension 1.126" Dia x 8.500" L (28.60mm x 215.90mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 175W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,88000 Kč | 791,88 Kč |
| 10 | 571,42000 Kč | 5 714,20 Kč |
| 25 | 511,84400 Kč | 12 796,10 Kč |
| 50 | 474,58360 Kč | 23 729,18 Kč |
| 100 | 442,93540 Kč | 44 293,54 Kč |
| 250 | 408,29396 Kč | 102 073,49 Kč |
| 500 | 386,64012 Kč | 193 320,06 Kč |
| Unit Price without VAT: | 791,88000 Kč |
|---|---|
| Unit Price with VAT: | 958,17480 Kč |














