15 kOhms ±5% 175W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L175J15KE

DigiKey Part Number
273-L175J15KE-ND
Manufacturer
Manufacturer Product Number
L175J15KE
Description
RES CHAS MNT 15K OHM 5% 175W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
15 kOhms
Size / Dimension
1.126" Dia x 8.500" L (28.60mm x 215.90mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
175W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1849,24000 Kč849,24 Kč
10614,15300 Kč6 141,53 Kč
25550,66880 Kč13 766,72 Kč
50510,95560 Kč25 547,78 Kč
100477,22180 Kč47 722,18 Kč
250440,30464 Kč110 076,16 Kč
Manufacturers Standard Package
Unit Price without VAT:849,24000 Kč
Unit Price with VAT:1 027,58040 Kč